10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5969AETB+

DigiKey Part Number
505-MAX5969AETB+-ND
Manufacturer
Manufacturer Product Number
MAX5969AETB+
Description
IEEE 802.3AF/AT-COMPLIANT, POWER
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Type
Controller (PD)
Number of Channels
1
Power - Max
25.5 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
60V
Current - Supply
270µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,910
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types