
MAX5871EXE+T | |
|---|---|
DigiKey Part Number | 505-MAX5871EXE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5871EXE+T |
Description | 16-BIT, 6GSPS INTERPOLATING/MODU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC D/A Converter Cellular 600MHz ~ 2.8GHz Sample Rates to 5.9GSPS 144-FCCSP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5871EXE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | D/A Converter | |
Frequency | 600MHz ~ 2.8GHz | |
RF Type | Cellular | |
Secondary Attributes | Sample Rates to 5.9GSPS | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, FCCSPBGA | |
Supplier Device Package | 144-FCCSP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $485.94237 | $485,942.37 |

