
MAX5741AUB+T | |
|---|---|
DigiKey Part Number | 175-MAX5741AUB+TTR-ND - Tape & Reel (TR) 175-MAX5741AUB+TCT-ND - Cut Tape (CT) 175-MAX5741AUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5741AUB+T |
Description | IC DAC 10BIT V-OUT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5741AUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.63000 | $106.63 |
| 10 | $83.91000 | $839.10 |
| 25 | $78.24000 | $1,956.00 |
| 100 | $72.00610 | $7,200.61 |
| 250 | $69.03528 | $17,258.82 |
| 500 | $67.24432 | $33,622.16 |
| 1,000 | $65.77073 | $65,770.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $64.21552 | $160,538.80 |


