
MAX5488ETE+T | |
|---|---|
DigiKey Part Number  | 175-MAX5488ETE+TTR-ND - Tape & Reel (TR) 175-MAX5488ETE+TCT-ND - Cut Tape (CT) 175-MAX5488ETE+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX5488ETE+T  | 
Description  | IC DGT POT 50KOHM 256TAP 16TQFN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX5488ETE+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Taper  | Linear  | |
Configuration  | Potentiometer  | |
Number of Circuits  | 2  | |
Number of Taps  | 256  | |
Resistance (Ohms)  | 50k  | |
Interface  | SPI  | |
Memory Type  | Non-Volatile  | |
Voltage - Supply  | 2.7V ~ 5.25V  | |
Features  | -  | |
Tolerance  | ±25%  | |
Temperature Coefficient (Typ)  | 35ppm/°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 16-TQFN (3x3)  | |
Package / Case  | 16-WFQFN Exposed Pad  | |
Operating Temperature  | -40°C ~ 85°C  | |
Resistance - Wiper (Ohms) (Typ)  | 325  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $52.87000 | $52.87 | 
| 10 | $40.63700 | $406.37 | 
| 25 | $37.58440 | $939.61 | 
| 100 | $34.22570 | $3,422.57 | 
| 250 | $32.62388 | $8,155.97 | 
| 500 | $31.65890 | $15,829.45 | 
| 1,000 | $30.86442 | $30,864.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $27.84088 | $69,602.20 | 



