
MAX5460EXK+T | |
---|---|
DigiKey Part Number | MAX5460EXK+TTR-ND - Tape & Reel (TR) MAX5460EXK+TCT-ND - Cut Tape (CT) MAX5460EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5460EXK+T |
Description | IC DGTL POT 100KOHM 32TAP SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5460EXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
10 | $11.58600 | $115.86 |
25 | $10.54640 | $263.66 |
100 | $9.40730 | $940.73 |
250 | $8.86360 | $2,215.90 |
500 | $8.53582 | $4,267.91 |
1,000 | $8.26610 | $8,266.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.98132 | $19,953.30 |
5,000 | $7.80968 | $39,048.40 |
7,500 | $7.72376 | $57,928.20 |