Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX542CESD+ | |
|---|---|
DigiKey Part Number | MAX542CESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX542CESD+ |
Description | IC DAC 16BIT 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX542CESD+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX542CESD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX542CESD+-ND | $259.29960 | Direct |
| AD5542ARZ | Analog Devices Inc. | 264 | 505-AD5542ARZ-ND | $285.04000 | Similar |
| AD5542ARZ-REEL7 | Analog Devices Inc. | 927 | AD5542ARZ-REEL7CT-ND | $285.04000 | Similar |
| AD5542BRZ | Analog Devices Inc. | 112 | AD5542BRZ-ND | $320.97000 | Similar |
| AD5542BRZ-REEL7 | Analog Devices Inc. | 0 | AD5542BRZ-REEL7TR-ND | $213.64908 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $259.29960 | $12,964.98 |





