
MAX5422ETA+ | |
|---|---|
DigiKey Part Number | 505-MAX5422ETA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5422ETA+ |
Description | 256-TAP, NONVOLATILE, SPI-INTERF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5422ETA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.28000 | $45.28 |
| 10 | $34.64100 | $346.41 |
| 25 | $31.97480 | $799.37 |
| 100 | $29.04340 | $2,904.34 |
| 300 | $27.40957 | $8,222.87 |
| 500 | $26.80540 | $13,402.70 |
| 1,000 | $26.11234 | $26,112.34 |
| 2,500 | $25.38113 | $63,452.82 |

