
MAX5417NETA+T | |
---|---|
DigiKey Part Number | 175-MAX5417NETA+TTR-ND - Tape & Reel (TR) 175-MAX5417NETA+TCT-ND - Cut Tape (CT) 175-MAX5417NETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5417NETA+T |
Description | IC DGTL POT 50KOHM 256TAP 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5417NETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.92000 | $66.92 |
10 | $51.86900 | $518.69 |
25 | $48.09680 | $1,202.42 |
100 | $43.95590 | $4,395.59 |
250 | $41.98152 | $10,495.38 |
500 | $40.79160 | $20,395.80 |
1,000 | $39.81202 | $39,812.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $38.77819 | $96,945.48 |