MX7547JN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX530BCNG+

DigiKey Part Number
MAX530BCNG+-ND
Manufacturer
Manufacturer Product Number
MAX530BCNG+
Description
IC DAC 12BIT V-OUT 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX530BCNG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
25µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1,590
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$186.75000$186.75
15$145.29200$2,179.38
30$138.84667$4,165.40
105$129.95562$13,645.34
255$125.30463$31,952.68
510$122.39749$62,422.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.