
MAX5160NEUA+T | |
|---|---|
DigiKey Part Number | 175-MAX5160NEUA+TTR-ND - Tape & Reel (TR) 175-MAX5160NEUA+TCT-ND - Cut Tape (CT) 175-MAX5160NEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5160NEUA+T |
Description | IC DGTL POT 200KOHM 32TAP 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5160NEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 200k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.27000 | $22.27 |
| 10 | $16.58600 | $165.86 |
| 25 | $15.17160 | $379.29 |
| 100 | $13.61570 | $1,361.57 |
| 250 | $12.87476 | $3,218.69 |
| 500 | $12.42800 | $6,214.00 |
| 1,000 | $12.06047 | $12,060.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.67227 | $29,180.67 |
| 5,000 | $11.43833 | $57,191.65 |


