
MAX5130BEEE+ | |
|---|---|
DigiKey Part Number | MAX5130BEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5130BEEE+ |
Description | IC DAC 13BIT V-OUT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Digital to Analog Converter 1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5130BEEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 13 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.77000 | $119.77 |
| 10 | $94.66300 | $946.63 |
| 25 | $88.38280 | $2,209.57 |
| 100 | $81.47810 | $8,147.81 |
| 300 | $77.62703 | $23,288.11 |
| 500 | $76.20332 | $38,101.66 |
| 1,000 | $74.57097 | $74,570.97 |

