MAX512ESD+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $100.67000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX512ESD+

DigiKey Part Number
MAX512ESD+-ND
Manufacturer
Manufacturer Product Number
MAX512ESD+
Description
IC DAC 8BIT V-OUT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 3 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX512ESD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
8
Number of D/A Converters
3
Settling Time
70µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Available To Order
Factory Stock: 4,550
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$100.67000$100.67
10$79.07200$790.72
50$70.42580$3,521.29
100$67.74730$6,774.73
250$64.92012$16,230.03
500$63.21534$31,607.67
1,000$61.81298$61,812.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.