
MAX6756UKLD3+T | |
---|---|
DigiKey Part Number | 175-MAX6756UKLD3+TTR-ND - Tape & Reel (TR) 175-MAX6756UKLD3+TCT-ND - Cut Tape (CT) 175-MAX6756UKLD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6756UKLD3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6756UKLD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.37000 | $36.37 |
10 | $27.60500 | $276.05 |
25 | $25.41160 | $635.29 |
100 | $22.99900 | $2,299.90 |
250 | $21.84848 | $5,462.12 |
500 | $21.15482 | $10,577.41 |
1,000 | $20.58399 | $20,583.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $19.98137 | $49,953.42 |