


MAX5070AASA+T | |
---|---|
DigiKey Part Number | MAX5070AASA+TTR-ND - Tape & Reel (TR) MAX5070AASA+TCT-ND - Cut Tape (CT) MAX5070AASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5070AASA+T |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5070AASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10.8V ~ 30V | |
Frequency - Switching | 20kHz ~ 1MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $23.72200 | $237.22 |
25 | $21.79200 | $544.80 |
100 | $19.67440 | $1,967.44 |
250 | $18.66460 | $4,666.15 |
500 | $18.05566 | $9,027.83 |
1,000 | $17.55479 | $17,554.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.02584 | $42,564.60 |