24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX505BCAG+T

DigiKey Part Number
MAX505BCAG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX505BCAG+T
Description
IC DAC 8BIT V-OUT 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX505BCAG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$119.19686$238,393.72
Manufacturers Standard Package