
MAX5035BUSA+T | |
|---|---|
DigiKey Part Number | MAX5035BUSA+TTR-ND - Tape & Reel (TR) MAX5035BUSA+TCT-ND - Cut Tape (CT) MAX5035BUSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5035BUSA+T |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5035BUSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.18000 | $46.18 |
| 10 | $35.34300 | $353.43 |
| 25 | $32.62760 | $815.69 |
| 100 | $29.64800 | $2,964.80 |
| 250 | $28.22712 | $7,056.78 |
| 500 | $27.37062 | $13,685.31 |
| 1,000 | $26.66581 | $26,665.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.92177 | $64,804.42 |


