Direct
Similar

MAX502BEWG+ | |
|---|---|
DigiKey Part Number | MAX502BEWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX502BEWG+ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX502BEWG+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 15.75V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 5µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX502BEWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX502BEWG+-ND | $192.67900 | Direct |
| AD7845ARZ | Analog Devices Inc. | 0 | 505-AD7845ARZ-ND | $252.29935 | Similar |
| AD7845BRZ | Analog Devices Inc. | 0 | 505-AD7845BRZ-ND | $348.04000 | Similar |
| AD7845JRZ | Analog Devices Inc. | 60 | AD7845JRZ-ND | $248.95000 | Similar |
| AD7845JRZ-REEL | Analog Devices Inc. | 0 | 505-AD7845JRZ-REELTR-ND | $162.88017 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $192.67900 | $5,780.37 |



