
MAX4995AFAUT+T | |
|---|---|
DigiKey Part Number | 175-MAX4995AFAUT+TTR-ND - Tape & Reel (TR) 175-MAX4995AFAUT+TCT-ND - Cut Tape (CT) 175-MAX4995AFAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4995AFAUT+T |
Description | IC CURRENT SWITCH 10% SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4995AFAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.44000 | $45.44 |
| 10 | $34.78000 | $347.80 |
| 25 | $32.10520 | $802.63 |
| 100 | $29.16500 | $2,916.50 |
| 250 | $27.76304 | $6,940.76 |
| 500 | $26.91848 | $13,459.24 |
| 1,000 | $26.22305 | $26,223.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.48921 | $63,723.03 |


