MAX4992EVB+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4984EEVB+T

DigiKey Part Number
175-MAX4984EEVB+TTR-ND - Tape & Reel (TR)
175-MAX4984EEVB+TCT-ND - Cut Tape (CT)
175-MAX4984EEVB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4984EEVB+T
Description
IC USB SWITCH DPDT 10UTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UTQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
MAX4984EEVB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
2.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
950MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UTQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,352
Factory Stock: 100,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.15000$59.15
10$45.62200$456.22
25$42.25120$1,056.28
100$38.54160$3,854.16
250$36.77364$9,193.41
500$35.70812$17,854.06
1,000$34.83108$34,831.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$31.51221$78,780.52
Manufacturers Standard Package