
MAX4936CTN+ | |
---|---|
DigiKey Part Number | MAX4936CTN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4936CTN+ |
Description | IC TRANSMIT/RCVR SWITCH 56-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 56-TQFN (11x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4936CTN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 8 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
-3db Bandwidth | 65MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $452.40000 | $452.40 |
10 | $372.49800 | $3,724.98 |
25 | $352.55120 | $8,813.78 |
156 | $325.22256 | $50,734.72 |