
MAX4917BEUK+T | |
|---|---|
DigiKey Part Number | MAX4917BEUK+TTR-ND - Tape & Reel (TR) MAX4917BEUK+TCT-ND - Cut Tape (CT) MAX4917BEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4917BEUK+T |
Description | IC CURRENT LIMITING SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4917BEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 300mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.67000 | $38.67 |
| 10 | $29.42000 | $294.20 |
| 25 | $27.10600 | $677.65 |
| 100 | $24.55710 | $2,455.71 |
| 250 | $23.34344 | $5,835.86 |
| 500 | $22.61144 | $11,305.72 |
| 1,000 | $22.00919 | $22,009.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.37334 | $53,433.35 |


