
MAX4891ETJ+ | |
---|---|
DigiKey Part Number | MAX4891ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4891ETJ+ |
Description | IC ETHERNET SWITCH OCTAL 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 8 Channel 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4891ETJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 8 | |
On-State Resistance (Max) | 5.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 650MHz | |
Features | Differential Compatibility, LAN, 1000 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.92000 | $65.92 |
10 | $51.04800 | $510.48 |
60 | $44.57683 | $2,674.61 |
120 | $42.82600 | $5,139.12 |
300 | $40.97653 | $12,292.96 |
540 | $40.01767 | $21,609.54 |
1,020 | $39.14384 | $39,926.72 |