
MAX488EESA+T | |
|---|---|
DigiKey Part Number | 175-MAX488EESA+TTR-ND - Tape & Reel (TR) 175-MAX488EESA+TCT-ND - Cut Tape (CT) 175-MAX488EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX488EESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX488EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.41000 | $62.41 |
| 10 | $48.24100 | $482.41 |
| 25 | $44.70200 | $1,117.55 |
| 100 | $40.81290 | $4,081.29 |
| 250 | $38.95848 | $9,739.62 |
| 500 | $37.84092 | $18,920.46 |
| 1,000 | $36.92113 | $36,921.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.95004 | $89,875.10 |


