
MAX4793EUK+T | |
|---|---|
DigiKey Part Number | MAX4793EUK+TTR-ND - Tape & Reel (TR) MAX4793EUK+TCT-ND - Cut Tape (CT) MAX4793EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4793EUK+T |
Description | IC CURRENT LIMITING SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4793EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 300mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.36000 | $41.36 |
| 10 | $31.54100 | $315.41 |
| 25 | $29.08360 | $727.09 |
| 100 | $26.37970 | $2,637.97 |
| 250 | $25.09096 | $6,272.74 |
| 500 | $24.31380 | $12,156.90 |
| 1,000 | $23.67442 | $23,674.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.21210 | $53,030.25 |

