SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4787EXK+T

DigiKey Part Number
MAX4787EXK+TTR-ND - Tape & Reel (TR)
MAX4787EXK+TCT-ND - Cut Tape (CT)
MAX4787EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4787EXK+T
Description
IC CURRENT LIMITING SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Limiting Regulator 100mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4787EXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Limiting
Sensing Method
-
Accuracy
-
Voltage - Input
2.3V ~ 5.5V
Current - Output
100mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,859
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.44000$37.44
10$28.46800$284.68
25$26.21280$655.32
100$23.73550$2,373.55
250$22.55396$5,638.49
500$21.84192$10,920.96
1,000$21.25573$21,255.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.63717$51,592.93
Manufacturers Standard Package