4 Circuit IC Switch 2:1 1Ohm 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4780ETE+T

DigiKey Part Number
175-MAX4780ETE+TTR-ND - Tape & Reel (TR)
175-MAX4780ETE+TCT-ND - Cut Tape (CT)
175-MAX4780ETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4780ETE+T
Description
IC SWITCH SPDT X 4 1OHM 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 1Ohm 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4780ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.6V ~ 4.2V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 10ns
-3db Bandwidth
123MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
33pF, 60pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$64.13000$64.13
10$49.61200$496.12
25$45.99120$1,149.78
100$42.00650$4,200.65
250$40.10684$10,026.71
500$38.96222$19,481.11
1,000$38.02008$38,020.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$37.02566$92,564.15
Manufacturers Standard Package