MAX4602EWE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $128.58000
Datasheet
4 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4602EWE+

DigiKey Part Number
MAX4602EWE+-ND
Manufacturer
Manufacturer Product Number
MAX4602EWE+
Description
IC SW SPST-NOX4 2.5OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4602EWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 350ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
120pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
55pF, 55pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-59dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
2.5Ohm
Package / Case
16-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4602EWE+Analog Devices Inc./Maxim Integrated0MAX4602EWE+-ND$128.58000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$128.58000$128.58
10$101.69200$1,016.92
46$91.37478$4,203.24
138$86.25725$11,903.50
276$83.75207$23,115.57
506$81.92773$41,455.43
1,012$80.18960$81,151.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.