1 Circuit IC Switch 2:1 60Ohm 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4564EUA+

DigiKey Part Number
MAX4564EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4564EUA+
Description
IC SWITCH SPDT X 1 60OHM 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 60Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4564EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
750mOhm
Voltage - Supply, Single (V+)
1.8V ~ 12V
Voltage - Supply, Dual (V±)
±1V ~ 6V
Switch Time (Ton, Toff) (Max)
60ns, 40ns
-3db Bandwidth
450MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
6pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,239
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.45000$25.45
10$19.07500$190.75
50$16.51940$825.97
100$15.72710$1,572.71
250$14.89088$3,722.72
500$14.38686$7,193.43
1,000$13.97192$13,971.92
2,500$13.53391$33,834.78
5,000$13.26995$66,349.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.