Parametric Equivalent

MAX4564EKA-T | |
|---|---|
DigiKey Part Number | 505-MAX4564EKA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4564EKA-T |
Description | IC SWITCH SPDT X 1 60OHM SOT23-8 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm SOT-23-8 |
EDA/CAD Models | MAX4564EKA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 750mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 12V | |
Voltage - Supply, Dual (V±) | ±1V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 60ns, 40ns | |
-3db Bandwidth | 450MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |


