MAX4534EPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 125
Unit Price: $51.24000
Datasheet
DG302ACJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4534EPD

DigiKey Part Number
MAX4534EPD-ND
Manufacturer
Manufacturer Product Number
MAX4534EPD
Description
IC SWITCH SP4T X 1 400OHM 14DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 400Ohm 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4534EPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
9V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 200ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 6.5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-53dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable