
MAX4508CPE+ | |
|---|---|
DigiKey Part Number | MAX4508CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4508CPE+ |
Description | IC MUX 8:1 400OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4508CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 275ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 19pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.53000 | $212.53 |
| 10 | $171.07600 | $1,710.76 |
| 25 | $160.70920 | $4,017.73 |
| 100 | $149.31770 | $14,931.77 |
| 250 | $143.88820 | $35,972.05 |
| 500 | $140.61616 | $70,308.08 |

