MAX4495ASD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 185
Unit Price: $30.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.05550
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.05549
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.98211
Datasheet

Similar


Microchip Technology
In Stock: 1,142
Unit Price: $23.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 403
Unit Price: $102.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $50.49765
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,285
Unit Price: $102.31000
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: $101.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $52.92220
Datasheet

Similar


STMicroelectronics
In Stock: 4,659
Unit Price: $25.54000
Datasheet

Similar


STMicroelectronics
In Stock: 17,146
Unit Price: $23.65000
Datasheet

Similar


STMicroelectronics
In Stock: 2,475
Unit Price: $20.77000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4495ASD

DigiKey Part Number
MAX4495ASD-ND
Manufacturer
Manufacturer Product Number
MAX4495ASD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4495ASD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
300 µV
Current - Supply
770µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable