14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS954IYDT

DigiKey Part Number
497-TS954IYDTTR-ND - Tape & Reel (TR)
497-TS954IYDTCT-ND - Cut Tape (CT)
497-TS954IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS954IYDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS954IYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
35 nA
Voltage - Input Offset
6 mV
Current - Supply
950µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.83000$20.83
10$15.50900$155.09
25$14.17240$354.31
100$12.70200$1,270.20
250$12.00224$3,000.56
500$11.58012$5,790.06
1,000$11.23273$11,232.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.01640$25,041.00
5,000$9.80961$49,048.05
7,500$9.70603$72,795.23
Manufacturers Standard Package