MAX4461TEUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $19.43465
Datasheet
SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4461TEUT-T

DigiKey Part Number
MAX4461TEUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4461TEUT-T
Description
IC INST AMP 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4461TEUT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
2.5 MHz
-3db Bandwidth
250 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
50 µV
Current - Supply
800µA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable