4-WLP_21-0070A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44286FAZS+T

DigiKey Part Number
MAX44286FAZS+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX44286FAZS+T
Description
IC CURRENT SENSE 1 CIRCUIT 4WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 4-WLP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
MAX44286FAZS+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.08V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
7 µV
Current - Supply
12.5µA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.76x0.76)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.38739$45,968.47
Manufacturers Standard Package