
LTC2975CY#PBF | |
---|---|
DigiKey Part Number | 161-LTC2975CY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2975CY#PBF |
Description | 4-CH PMBUS PWR S MANAGER FEATURI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 63-BGA (7.5x6.25) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2975CY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | 4.5V ~ 15V | |
Voltage - Supply | 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-FBGA | |
Supplier Device Package | 63-BGA (7.5x6.25) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.84000 | $195.84 |
10 | $140.61900 | $1,406.19 |
25 | $126.23280 | $3,155.82 |
100 | $118.12920 | $11,812.92 |