
MAX4360EAX+ | |
|---|---|
DigiKey Part Number | MAX4360EAX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4360EAX+ |
Description | IC VIDEO CROSSPOINT SWIT 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4360EAX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:4 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 65MHz | |
Features | Bi-Directional, Buffered, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.38000 | $215.38 |
| 10 | $173.38400 | $1,733.84 |
| 30 | $161.11933 | $4,833.58 |
| 120 | $150.17350 | $18,020.82 |
| 270 | $145.49022 | $39,282.36 |
| 510 | $142.49573 | $72,672.82 |

