MAX4338EUB+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.17380
Datasheet

Similar


Texas Instruments
In Stock: 837
Unit Price: $16.67000
Datasheet

Similar


Texas Instruments
In Stock: 16,431
Unit Price: $14.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.53000
Datasheet

Similar


STMicroelectronics
In Stock: 3,589
Unit Price: $8.70000
Datasheet

Similar


STMicroelectronics
In Stock: 3,848
Unit Price: $8.05000
Datasheet

Similar


Texas Instruments
In Stock: 2,366
Unit Price: $36.29000
Datasheet

Similar


Texas Instruments
In Stock: 576
Unit Price: $40.15000
Datasheet

Similar


Texas Instruments
In Stock: 38
Unit Price: $32.52000
Datasheet

Similar


Texas Instruments
In Stock: 368
Unit Price: $36.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.96508
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.75093
Datasheet

Similar


Texas Instruments
In Stock: 1,004
Unit Price: $28.98000
Datasheet

Similar


Texas Instruments
In Stock: 11,199
Unit Price: $25.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $19.95000
Datasheet
10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4338EUB+

DigiKey Part Number
MAX4338EUB+-ND
Manufacturer
Manufacturer Product Number
MAX4338EUB+
Description
IC OPAMP GP 2 CIRC 10UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4338EUB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.8V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
600 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,150
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
350$9.17380$3,210.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.