MAX4337EUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,844
Unit Price: $7.72000
Datasheet

Similar


STMicroelectronics
In Stock: 11,622
Unit Price: $7.14000
Datasheet

Similar


Texas Instruments
In Stock: 11,296
Unit Price: $11.99000
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: $13.71000
Datasheet

Similar


onsemi
In Stock: 1,734
Unit Price: $5.09000
Datasheet

Similar


onsemi
In Stock: 8,608
Unit Price: $6.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.73961
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $28.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $22.51855
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.71849
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $26.36000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4337EUA-T

DigiKey Part Number
MAX4337EUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4337EUA-T
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4337EUA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.8V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
600 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable