
MAX4323EUT+T | |
|---|---|
DigiKey Part Number | MAX4323EUT+TTR-ND - Tape & Reel (TR) MAX4323EUT+TCT-ND - Cut Tape (CT) MAX4323EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4323EUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4323EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 725µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.81000 | $47.81 |
| 10 | $36.59900 | $365.99 |
| 25 | $33.80560 | $845.14 |
| 100 | $30.73470 | $3,073.47 |
| 250 | $29.27040 | $7,317.60 |
| 500 | $28.38782 | $14,193.91 |
| 1,000 | $27.66139 | $27,661.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.89459 | $67,236.48 |



