MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4273ESE+T

DigiKey Part Number
MAX4273ESE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4273ESE+T
Description
IC HOT SWAP CTRLR GP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4273ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
OVP, UVLO
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
2.7V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
600 µA
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$47.06694$117,667.35
Manufacturers Standard Package