8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4265EUA+T

DigiKey Part Number
MAX4265EUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4265EUA+T
Description
IC VOLTAGE FEEDBACK 1 CIRC 8UMAX
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4265EUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
900V/µs
Gain Bandwidth Product
400 MHz
-3db Bandwidth
400 MHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
1 mV
Current - Supply
28mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Non-Cancelable/Non-Returnable