
MAX42406AFOB+ | |
|---|---|
DigiKey Part Number | 505-MAX42406AFOB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX42406AFOB+ |
Description | IC REG BUCK ADJ 6A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX42406AFOB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.47000 | $28.47 |
| 10 | $21.40000 | $214.00 |
| 25 | $19.63920 | $490.98 |
| 100 | $17.70390 | $1,770.39 |
| 420 | $16.35371 | $6,868.56 |
| 840 | $15.87246 | $13,332.87 |
| 1,260 | $15.63149 | $19,695.68 |
| 2,520 | $15.27806 | $38,500.71 |
| 5,040 | $14.98721 | $75,535.54 |



