MAX4224EUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 226
Unit Price: $112.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.94557
Datasheet

Similar


Texas Instruments
In Stock: 259
Unit Price: $46.97000
Datasheet

Similar


Texas Instruments
In Stock: 3,810
Unit Price: $45.98000
Datasheet
SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4224EUT-T

DigiKey Part Number
MAX4224EUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4224EUT-T
Description
IC OPAMP CFA 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4224EUT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1700V/µs
-3db Bandwidth
600 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
500 µV
Current - Supply
6mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
5.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable