ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA684IDBVT

DigiKey Part Number
296-32194-2-ND - Tape & Reel (TR)
296-32194-1-ND - Cut Tape (CT)
296-32194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA684IDBVT
Description
IC OPAMP CFA 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA684IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
820V/µs
Gain Bandwidth Product
1.9 GHz
-3db Bandwidth
210 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.97000$46.97
10$35.93100$359.31
25$33.18240$829.56
100$30.15490$3,015.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$28.71224$7,178.06
500$27.84252$13,921.26
750$27.40712$20,555.34
1,250$26.92466$33,655.82
1,750$26.64273$46,624.78
2,500$26.37156$65,928.90
Manufacturers Standard Package

Other Suppliers on DigiKey

49,629In Stock
Ships from Rochester Electronics, LLC