MAX4210FEUA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $25.95530
Datasheet
Current Monitor Regulator High-Side 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4210FEUA+

DigiKey Part Number
MAX4210FEUA+-ND
Manufacturer
Manufacturer Product Number
MAX4210FEUA+
Description
IC CURRENT MONITOR 0.5% 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4210FEUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4V ~ 28V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Function
Current Monitor
Supplier Device Package
8-uMAX/uSOP
Sensing Method
High-Side
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4210FEUA+Analog Devices Inc./Maxim Integrated0MAX4210FEUA+-ND$25.95530Direct
Available To Order
Factory Stock: 6,650
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$25.95530$5,191.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.