
MAX4168EUB+T | |
---|---|
DigiKey Part Number | 175-MAX4168EUB+TTR-ND - Tape & Reel (TR) 175-MAX4168EUB+TCT-ND - Cut Tape (CT) 175-MAX4168EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4168EUB+T |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4168EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.81000 | $51.81 |
10 | $39.78200 | $397.82 |
25 | $36.77880 | $919.47 |
100 | $33.47790 | $3,347.79 |
250 | $31.90400 | $7,976.00 |
500 | $30.95514 | $15,477.57 |
1,000 | $30.17452 | $30,174.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.35025 | $73,375.62 |