
MAX41463GUB+ | |
|---|---|
DigiKey Part Number | 505-MAX41463GUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX41463GUB+ |
Description | RF TX IC FSK 300-960MHZ 10TFSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41463GUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 960MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 200kbps | |
Power - Output | 16dBm | |
Current - Transmitting | 45mA | |
Data Interface | I2C | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.44000 | $18.44 |
| 10 | $15.92500 | $159.25 |
| 50 | $14.40800 | $720.40 |
| 100 | $13.81480 | $1,381.48 |
| 250 | $13.08264 | $3,270.66 |
| 500 | $12.56524 | $6,282.62 |
| 1,000 | $12.07735 | $12,077.35 |
| 5,000 | $11.05020 | $55,251.00 |




