RF Transmitter ASK, FSK, GFSK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX41460GUB+T

DigiKey Part Number
175-MAX41460GUB+TTR-ND - Tape & Reel (TR)
175-MAX41460GUB+TCT-ND - Cut Tape (CT)
175-MAX41460GUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX41460GUB+T
Description
SUB-GHZ ISM ASK/FSK TRANSMITTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK, FSK, GFSK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX41460GUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 960MHz
Applications
General Purpose
Modulation or Protocol
ASK, FSK, GFSK
Data Rate (Max)
200kbps
Power - Output
16dBm
Current - Transmitting
45mA
Data Interface
SPI
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,064
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.01000$23.01
10$19.89000$198.90
25$18.79080$469.77
100$17.27730$1,727.73
250$16.37020$4,092.55
500$15.72894$7,864.47
1,000$15.12464$15,124.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.37887$35,947.17
5,000$13.85263$69,263.15
Manufacturers Standard Package