MAX40662EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40662EVKIT#

DigiKey Part Number
505-MAX40662EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX40662EVKIT#
Description
LOW NOISE, HIGH GAIN QUAD CHANNE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX40662 - 4 - Quad Channels per IC Transimpedance Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
4 - Quad
Amplifier Type
Transimpedance
Output Type
Differential
Slew Rate
-
-3db Bandwidth
440MHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
56mA
Voltage - Supply, Single/Dual (±)
2.9V ~ 3.5V
Utilized IC / Part
MAX40662
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$706.15000$706.15
Manufacturers Standard Package